CP12414_LOS-M


image shown is a representation only
Description:
LENS FOR OSRAM OSLON SSL 150
Supplier:
LEDIL
Matchcode:
CP12414_LOS-M
Rutronik No.:
LEDOPT1329
Unit Pack:
112
MOQ:
336
package:
ROUND
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 22 °
- For which LED
- OSLON SSL
- LED Manufacture
- OSRAM
- Diameter
- 21.6 mm
- Height
- 14.3 mm
- Material
- PMMA
- No.of cavities
- 1
- Colourmix lens
- N Y/N
- Self adhesive
- N Y/N
- Automotive
- NO
- Package
- ROUND
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.