CN16785_DAISY-4X1-WW-WHT


Description:
LENS FOR Samsung LM28xB Series
Supplier:
LEDIL
Matchcode:
CN16785_DAISY-4X1-WW-WHT
Rutronik No.:
LEDOPT1453
Unit Pack:
42
MOQ:
84
Packaging:
BULK
- Angle
- 80 °
- For which LED
- LM28xB
- LED Manufacture
- Samsung
- Height
- 20,2 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.