CN10953_IRIS-M


Description:
LENS FOR OSRAM Duris S10
Supplier:
LEDIL
Matchcode:
CN10953_IRIS-M
Rutronik No.:
LEDOPT1439
Unit Pack:
116
MOQ:
116
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 30 °
- For which LED
- Duris S10
- LED Manufacture
- OSRAM
- Diameter
- 38 mm
- Height
- 30,00 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.