CA16205_GABRIELLA-MIDI-O


image shown is a representation only
Description:
12°+40° OVAL BEAM WITH HOLDER
Supplier:
LEDIL
Matchcode:
CA16205_GABRIELLA-MIDI-O
Rutronik No.:
LEDOPT1534
Unit Pack:
50
MOQ:
100
package:
SPOT
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 12+40 °
- For which LED
- DURIS S8
- LED Manufacture
- OSRAM
- Diameter
- 38 mm
- Height
- 24.1 mm
- Material
- PMMA
- Automotive
- NO
- Package
- SPOT
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.