CA15928_GABRIELLA-45-HLD-T
Description:
HOLDER FOR GABRIELLA-45 LENS
Supplier:
LEDIL
Matchcode:
CA15928_GABRIELLA-45-HLD-T
Rutronik No.:
LEDOPT1732
Unit Pack:
45
MOQ:
90
Packaging:
TRAY
- For which LED
- 25
- Height
- 45 mm
- Diameter
- 29.2 mm
- Material
- PC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 94059200900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.