CA15519_VERONICA-SQ-MINI-D


Description:
15° diffused spot beam
Supplier:
LEDIL
Matchcode:
CA15519_VERONICA-SQ-MINI-D
Rutronik No.:
LEDOPT1475
Unit Pack:
1
MOQ:
252
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 15 °
- For which LED
- XP-E Serie
- LED Manufacture
- CREE
- Diameter
- 14x14 mm
- Height
- 8,9 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.