CA14461-VERONICA-SQ-M


image shown is a representation only
Description:
Spot beam lens -30° beam angle
Supplier:
LEDIL
Matchcode:
CA14461-VERONICA-SQ-M
Rutronik No.:
LEDOPT1668
Unit Pack:
180
MOQ:
360
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Diameter
- 13.99 mm
- Height
- 11.8 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.