CA13631_G2-LAURA-O-P


image shown is a representation only
Description:
LENS FOR OSLON SQUARE 40+13°
Supplier:
LEDIL
Matchcode:
CA13631_G2-LAURA-O-P
Rutronik No.:
LEDOPT1359
Unit Pack:
1
MOQ:
360
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 40+13 °
- For which LED
- OSLON SQUA
- LED Manufacture
- OSRAM
- Diameter
- 21,6x21,6 mm
- Height
- 13,1 mm
- Material
- PMMA
- Self adhesive
- Y Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.