CA13630_G2-LAURA-SS-P


Description:
11° SMOOTH SPOT BEAM
Supplier:
LEDIL
Matchcode:
CA13630_G2-LAURA-SS-P
Rutronik No.:
LEDOPT1645
Unit Pack:
180
MOQ:
360
Packaging:
BULK
- Angle
- 11 °
- Diameter
- 22x22 mm
- Height
- 13.10 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.