CA12537_HEIDI-RS


Description:
LENS HEIDI-RS
Supplier:
LEDIL
Matchcode:
CA12537_HEIDI-RS
Rutronik No.:
LEDOPT1414
Unit Pack:
204
MOQ:
204
Packaging:
BULK
- Angle
- 8 °
- LED Manufacture
- OSRAM
- Diameter
- 21.6 mm
- Height
- 11.7 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.