CA12378_TINA2-W
Description:
LENS OVAL FOR OSRAM SQUARE
Supplier:
LEDIL
Matchcode:
CA12378_TINA2-W
Rutronik No.:
LEDOPT1423
Unit Pack:
230
MOQ:
4140
Packaging:
BULK
- For which LED
- OSLON SQUA
- LED Manufacture
- OSRAM
- Diameter
- 16.1 mm
- Height
- 9.5 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- United Kingdom
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.