CA12377_TINA2-M


image shown is a representation only
Description:
LENS OVAL FOR OSRAM SQUARE
Supplier:
LEDIL
Matchcode:
CA12377_TINA2-M
Rutronik No.:
LEDOPT1410
Unit Pack:
230
MOQ:
4140
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- For which LED
- OSLON SQUA
- LED Manufacture
- OSRAM
- Diameter
- 16.0 mm
- Height
- 9.5 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.