CA12079_HEIDI-W2


image shown is a representation only
Description:
LENS OSRAM OSLON SSL 80 21,6MM
Supplier:
LEDIL
Matchcode:
CA12079_HEIDI-W2
Rutronik No.:
LEDOPT1128
Unit Pack:
204
MOQ:
204
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 49 °
- For which LED
- OSLON SSL
- LED Manufacture
- OSRAM
- Diameter
- 21.6 mm
- Height
- 11.50 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.