CA11931_LR2-M


image shown is a representation only
Description:
25° medium beam optimized for LUXEON Reb
Supplier:
LEDIL
Matchcode:
CA11931_LR2-M
Rutronik No.:
LEDOPT1681
Unit Pack:
1680
MOQ:
1680
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- For which LED
- OSLON
- LED Manufacture
- ams OSRAM
- Diameter
- 21.3 mm
- Height
- 14.8 mm
- Material
- PC
- Colourmix lens
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.