CA11847_TINA2-RS


Description:
14° SPOT BEAM
Supplier:
LEDIL
Matchcode:
CA11847_TINA2-RS
Rutronik No.:
LEDOPT1623
Unit Pack:
230
MOQ:
230
package:
REFLECTOR
Packaging:
AMMOPACK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 14 °
- For which LED
- GOLDEN DRA
- LED manufacture
- OSRAM
- Diameter
- 16 mm
- Height
- 10.1 mm
- Material
- PMMA
- Automotive
- NO
- Package
- REFLECTOR
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 94059200900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.