CA11638_LR2-D
Description:
LENS WITH HOLDER FOR LUXEON REB
Supplier:
LEDIL
Matchcode:
CA11638_LR2-D
Rutronik No.:
LEDOPT1097
Unit Pack:
336
MOQ:
336
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 11 °
- For which LED
- REBEL
- LED Manufacture
- LUXEON
- Diameter
- 21.6 mm
- Height
- 14.3 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- United Kingdom
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.