CA11389_EMILY-O


image shown is a representation only
Description:
45°X10° OVAL BEAM 14,97MM
Supplier:
LEDIL
Matchcode:
CA11389_EMILY-O
Rutronik No.:
LEDOPT1536
Unit Pack:
130
MOQ:
260
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 45X10 °
- For which LED
- OSCONIQ
- LED manufacture
- OSRAM
- Diameter
- 26 mm
- Height
- 15 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 94059200900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.