CA11173_TINA2-O


image shown is a representation only
Description:
35°+15° OVAL BEAM
Supplier:
LEDIL
Matchcode:
CA11173_TINA2-O
Rutronik No.:
LEDOPT1533
Unit Pack:
230
MOQ:
230
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 35+15 °
- For which LED
- OSCONIQ
- LED manufacture
- OSRAM
- Diameter
- 16 mm
- Height
- 11 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 94059200900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.