CA11017_TINA2-M


Description:
30°MEDIUM BEAM WITH HOLDER
Supplier:
LEDIL
Matchcode:
CA11017_TINA2-M
Rutronik No.:
LEDOPT1581
Unit Pack:
230
MOQ:
230
Packaging:
AMMOPACK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 30 °
- For which LED
- XP-E
- LED manufacture
- CREE
- Diameter
- 16 mm
- Height
- 9,7 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 94059200900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.