C17677_STRADA-2X2-SHD-BLK


image shown is a representation only
Description:
Black shade for Strada 2x2
Supplier:
LEDIL
Matchcode:
C17677_STRADA-2X2-SHD-BLK
Rutronik No.:
LEDOPT1675
Unit Pack:
20
MOQ:
160
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Diameter
- 49,9x49,9 mm
- Height
- 11.1 mm
- Material
- 6 [PC2407]
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.