C16905_ALISE-70-W


Description:
REFLECTOR ROUND WIDE BEAM 36°
Supplier:
LEDIL
Matchcode:
C16905_ALISE-70-W
Rutronik No.:
LEDOPT1550
Unit Pack:
25
MOQ:
100
package:
REFLECTOR
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 36 °
- For which LED
- LC016D
- LED Manufacture
- SAMSUNG
- Diameter
- 70 mm
- Height
- 42 mm
- Material
- ALUMINIUM
- Automotive
- NO
- Package
- REFLECTOR
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.