C16685_CLAMP-PRV-A


Description:
BASE PART ADAPTER ROUND
Supplier:
LEDIL
Matchcode:
C16685_CLAMP-PRV-A
Rutronik No.:
LEDOPT1531
Unit Pack:
10
MOQ:
60
Packaging:
BOX
- For which LED
- PREVALED
- Height
- 10,3 mm
- Diameter
- 50 mm
- Material
- PBT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 94059200900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.