C16197_SURI-RS


Description:
LENS ROUND 1 Pos 37.8mm
Supplier:
LEDIL
Matchcode:
C16197_SURI-RS
Rutronik No.:
LEDOPT1650
Unit Pack:
50
MOQ:
100
Packaging:
TRAY
- Angle
- 6 °
- Diameter
- 38 mm
- Height
- 23.88 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.