C16156_STRADELLA-16-HB-O


Description:
LENS STRADA FOR DURIS S5
Supplier:
LEDIL
Matchcode:
C16156_STRADELLA-16-HB-O
Rutronik No.:
LEDOPT1686
Unit Pack:
160
MOQ:
800
Packaging:
INDIVIDUAL
- Angle
- 60 °
- For which LED
- DURIS S5
- LED Manufacture
- OSRAM
- Height
- 6.8 mm
- Material
- PMMA
- Colourmix lens
- NO Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.