C15960_STRADELLA-8-HV-T4B


Description:
LENS STRADA FOR OSRAM OSCONIQ S 3030
Supplier:
LEDIL
Matchcode:
C15960_STRADELLA-8-HV-T4B
Rutronik No.:
LEDOPT1653
Unit Pack:
160
MOQ:
160
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 93 °
- For which LED
- OSCONIQ S
- LED Manufacture
- OSRAM
- Diameter
- 49.5 x 49. mm
- Height
- 5.8 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.