C15413_STRADA-2X2-T2-PC


image shown is a representation only
Description:
Medium beam Multi-lens PC
Supplier:
LEDIL
Matchcode:
C15413_STRADA-2X2-T2-PC
Rutronik No.:
LEDOPT1669
Unit Pack:
160
MOQ:
160
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Height
- 7.7 mm
- Material
- PC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.