C15185_STRADELLA-8-HB-W


image shown is a representation only
Description:
Lens array rectang 8 Pos 49,5*49,5mm
Supplier:
LEDIL
Matchcode:
C15185_STR-8-HB-W
Rutronik No.:
LEDOPT1683
Unit Pack:
160
MOQ:
160
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- For which LED
- div.
- LED Manufacture
- div.
- Diameter
- 49,5x49,5 mm
- Height
- 7.1 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.