C15183_STRADELLA-8-HB-S


image shown is a representation only
Description:
LENS CLEAR 23-33DEG SPOT SCREW
Supplier:
LEDIL
Matchcode:
C15183_STRADELLA-8-HB-S
Rutronik No.:
LEDOPT1659
Unit Pack:
160
MOQ:
160
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Diameter
- 49,5x49,5 mm
- Height
- 7.50 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.