C15021_STRADA-2X2-SCL


Description:
BEAM TYPE 2/3
Supplier:
LEDIL
Matchcode:
C15021_STRADA-2X2-SCL
Rutronik No.:
LEDOPT1506
Unit Pack:
160
MOQ:
160
package:
BEAM
Packaging:
BULK
- For which LED
- DURIS S8
- LED Manufacture
- OSRAM
- Diameter
- 50x50 mm
- Height
- 7,78 mm
- Material
- PMMA
- Self adhesive
- N Y/N
- Automotive
- NO
- Package
- BEAM
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.