C14656_STRADA-SQ-ANZ-P


Description:
LENS SQUARE 25X25MM
Supplier:
LEDIL
Matchcode:
C14656_STRADA-SQ-ANZ-P
Rutronik No.:
LEDOPT1566
Unit Pack:
98
MOQ:
294
Packaging:
TRAY
- For which LED
- OSCONIQ
- LED Manufacture
- OSRAM
- Height
- 8.1 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.