C14598_VERONICA-SQ-MINI-RS


Description:
SPOTBEAM LENS 17° ANGLE NO TAPE
Supplier:
LEDIL
Matchcode:
C14598_VERONICA-SQ-MINI-RS
Rutronik No.:
LEDOPT1478
Unit Pack:
252
MOQ:
252
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 17 °
- For which LED
- Square
- LED Manufacture
- OSRAM
- Diameter
- 13,99 mm
- Height
- 8,9 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.