C14169_LENA-CLEAR-LENS


Description:
CLEAR SUBLENS REFLECTORS
Supplier:
LEDIL
Matchcode:
C14169_LENA-CLEAR-LENS
Rutronik No.:
LEDOPT1481
Unit Pack:
60
MOQ:
60
Packaging:
BULK
- Diameter
- 108 mm
- Height
- 2.6 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 94059200900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.