C14031_STRADA-SQ-T4


Description:
LENS FOR OSRAM DURIS S8
Supplier:
LEDIL
Matchcode:
C14031_STRADA-SQ-T4
Rutronik No.:
LEDOPT1485
Unit Pack:
1
MOQ:
294
Packaging:
INDIVIDUAL
- For which LED
- Duris S8
- LED Manufacture
- OSRAM
- Diameter
- 25x25 mm
- Height
- 9.4 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.