C13750_STRADA-SQ-FT


Description:
Single Lens without tape
Supplier:
LEDIL
Matchcode:
C13750_STRADA-SQ-FT
Rutronik No.:
LEDOPT1488
Unit Pack:
98
MOQ:
294
Packaging:
BULK
- For which LED
- Duris S10
- LED Manufacture
- Osram
- Diameter
- 25x25 mm
- Height
- 12.7 mm
- Material
- PMMA
- Colourmix lens
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.