C13300_STRADA-2X2-T2


image shown is a representation only
Description:
LENS STRADA FOR OSRAM DRAGON
Supplier:
LEDIL
Matchcode:
C13300_STRADA-2X2-T2
Rutronik No.:
LEDOPT1164
Unit Pack:
160
MOQ:
160
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- For which LED
- Gol.Dragon
- LED Manufacture
- OSRAM
- Diameter
- 50+50 mm
- Height
- 7.7 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.