C13253_TINA2-R-CLIP16


Description:
LENS OVAL FOR OSRAM SQUARE
Supplier:
LEDIL
Matchcode:
C13253_TINA2-R-CLIP16
Rutronik No.:
LEDOPT1455
Unit Pack:
50
MOQ:
300
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 60 °
- For which LED
- OSLON SQUA
- LED Manufacture
- OSRAM
- Diameter
- 16.1 mm
- Height
- 10.1 mm
- Material
- HRPC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.