C12958_LENINA-XW


Description:
REFLECTOR 75° WIDE BEAM
Supplier:
LEDIL
Matchcode:
C12958_LENINA-XW
Rutronik No.:
LEDOPT1714
Unit Pack:
60
MOQ:
120
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 75 °
- For which LED
- SOLERIQ
- LED manufacture
- OSRAM
- Diameter
- 74 mm
- Height
- 40 mm
- Material
- HRPC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.