C12607_VIRPI-S


Description:
LENS ARRAY FOR VIRPI-SERIES
Supplier:
LEDIL
Matchcode:
C12607_VIRPI-S
Rutronik No.:
LEDOPT1170
Unit Pack:
1
MOQ:
45
Packaging:
TRAY
- Angle
- 15 °
- For which LED
- OslonSquar
- Height
- 9,5 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.