C12481_MIRELLA-50-M-PIN


image shown is a representation only
Description:
50mm REFLECTOR 30° medium beam
Supplier:
LEDIL
Matchcode:
C12481_MIRELLA-50-M-PIN
Rutronik No.:
LEDOPT1672
Unit Pack:
28
MOQ:
112
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- For which LED
- see datash
- LED manufacture
- see datash
- Diameter
- 49.9 mm
- Height
- 23.9 mm
- Material
- PC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.