C11918-STRADA-T-6X1-DNW


image shown is a representation only
Description:
LENS STRADA FOR OSRAM OSLON SSL
Supplier:
LEDIL
Matchcode:
C11918-STRADA-T-6X1-DNW
Rutronik No.:
LEDOPT1100
Unit Pack:
1
MOQ:
208
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 93 °
- For which LED
- SSL 80
- LED Manufacture
- OSRAM
- Diameter
- 119,8x25,2 mm
- Height
- 5.7 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.