C11718_ANNA-40-7-W


image shown is a representation only
Description:
LENS ARRAY ROUND ANNA-40-7
Supplier:
LEDIL
Matchcode:
C11718_ANNA-40-7-W
Rutronik No.:
LEDOPT1302
Unit Pack:
40
MOQ:
120
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 26 °
- For which LED
- OSLON SSL
- LED Manufacture
- OSRAM
- Diameter
- 40 mm
- Height
- 10,7 mm
- Material
- PMMA
- No.of cavities
- 7
- Self adhesive
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.