C11606_ANNA-50-3-S


Description:
LENS ARRAY ROUND ANNA-50-3-S
Supplier:
LEDIL
Matchcode:
C11606_ANNA-50-3-S
Rutronik No.:
LEDOPT1436
Unit Pack:
32
MOQ:
96
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 22 °
- For which LED
- XB-D
- LED Manufacture
- CREE
- Diameter
- 50 mm
- Height
- 10.7 mm
- Material
- PMMA
- No.of cavities
- 7
- Self adhesive
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.