SAH1L12-0.12S14
![LASER COMP LASER COMP](https://www.rutronik24.com/images/logos/laser_comp_medium.png)
![LASER COMP SAH1L12-0.12S14](https://www.rutronik24.com/pim/direct/lasercomp/medium/lasercomp-sah1l12-0.12s14.jpg)
image shown is a representation only
Description:
SI-APD-ARRAY 620µmX190µm LCC44
Supplier:
LASER COMPONENTS
Matchcode:
SAH1L12-0.12S14
Rutronik No.:
LASER1150
Unit Pack:
1
MOQ:
1
package:
S14
Packaging:
BOX
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SI-APD-ARR
- Peak wavelength
- 850 nm
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Automotive
- NO
- Package
- S14
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.