S3535-W273-P25-70MA-MG


image shown is a representation only
Description:
UV-LED 3535 275NM 25mW 70mA
Supplier:
LASER COMPONENTS
Matchcode:
S3535-W273-P25-70MA-MG
Rutronik No.:
LEDUV1013
Unit Pack:
1
MOQ:
10
package:
SMD
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVC
- Peak wavelength
- 279 nm
- Power
- 1 W
- Forward current
- 70 mA
- Forw.volt.min.
- 6.2 V
- Forw.volt.max.
- 8 V
- Radi. flux min.
- 27 mW
- Radi. flux max.
- 38 mW
- Voltage input
- 7.2 V
- Forward current
- 0.07 A
- Wavelength min.
- 265 nm
- Wavelength max.
- 278 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.