PKF-10-F35


image shown is a representation only
Description:
UVB LED 13mW 350mA 120° 25
Supplier:
LASER COMPONENTS
Matchcode:
PKF-10-F35
Rutronik No.:
LEDUV1299
Unit Pack:
500
MOQ:
1000
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVB
- Peak wavelength
- 308 nm
- Power
- 0.013 W
- Forward current
- 150 mA
- Forw.volt.min.
- 5 V
- Forw.volt.max.
- 7 V
- Voltage input
- 5.9 V
- Forward current
- 150 A
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 60 °C
- Wavelength min.
- 300 nm
- Wavelength max.
- 315 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.