LCU80B051A


image shown is a representation only
Description:
LaserDiode 808NM 200mW 5,6mm PD
Supplier:
LASER COMPONENTS
Matchcode:
LCU80B051A
Rutronik No.:
LASER1176
Unit Pack:
1
MOQ:
100
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LASER
- Colour
- 808
- Peak wavelength
- 0.200 nm
- CLASS
- 2
- Laser form
- 30
- Feature
- 60
- Voltage input
- 260 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.