LC-LMD-650-12-01-A
![LASER COMP LASER COMP](https://www.rutronik24.com/images/logos/laser_comp_medium.png)
![LASER COMP LC-LMD-650-12-01-A](https://www.rutronik24.com/pim/direct/lasercomp/medium/lasercomp-lc-lmd-650-12-01-a.jpg)
image shown is a representation only
Description:
Laser Module 650NM 1mW Coaxial
Supplier:
LASER COMPONENTS
Matchcode:
LC-LMD-650-12-01-A
Rutronik No.:
LASER1132
Unit Pack:
1
MOQ:
60
package:
MODULE
Packaging:
TRAY
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LASER
- Colour
- 655
- CLASS
- 2,5
- Laser form
- 2,5
- Feature
- 15
- Voltage input
- 15 V
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.