LC-LMD-650-07-01-A-C


image shown is a representation only
Description:
Lasermodule red 1mW point small
Supplier:
LASER COMPONENTS
Matchcode:
LC-LMD-650-07-01-A-C
Rutronik No.:
LASER1084
Unit Pack:
1
MOQ:
100
package:
SMD
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- small pac
- Colour
- red
- Peak wavelength
- 650 nm
- Power
- 0,001 W
- CLASS
- 2
- Laser form
- point
- Feature
- 3,3mm APC
- Voltage input
- 3,3 V
- Forward current
- 0,035 A
- Oper.temp.min.
- 0 °C
- Oper.temp.max.
- 40 °C
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.