LC-LMD-525-120-01-A
image shown is a representation only
Description:
Lasermodule greene 1mW 3-6VDC
Supplier:
LASER COMPONENTS
Matchcode:
LC-LMD-525-120-01-A
Rutronik No.:
LASER1080
Unit Pack:
1
MOQ:
10
package:
SMD
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- point
- Colour
- green
- Peak wavelength
- 525 nm
- Power
- 0.001 W
- CLASS
- 1
- Laser form
- point
- Voltage input
- 6 V
- Forward current
- 0.180 A
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.