LC-LMC-635-09-05-60-A-C
![LASER COMP LASER COMP](https://www.rutronik24.com/images/logos/laser_comp_medium.png)
![LASER COMP LC-LMC-635-09-05-60-A-C](https://www.rutronik24.com/pim/direct/lasercomp/medium/lasercomp-lc-lmc-635-09-05-60-a-c.jpg)
image shown is a representation only
Description:
Laser Module 635NM 5mW CrossLine
Supplier:
LASER COMPONENTS
Matchcode:
LC-LMC-635-09-05-60-A-C
Rutronik No.:
LASER1152
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
TRAY
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LASER
- Colour
- RED
- Peak wavelength
- 645 nm
- Power
- 0,005 W
- Forward current
- 0,05 A
- Oper.temp.min.
- 0 °C
- Oper.temp.max.
- 50 °C
- Wavelength min.
- 632 nm
- Wavelength max.
- 645 nm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.